You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Temperature PCB Oven Rack -
PCB-OVEN-RACK
- Manufacturer:
- FORTEX FORTEX
- Manufacturer Part No:
- PCB-OVEN-RACK
- Order Code:
- SD03135
- Technical Datasheet:
- PCB-OVEN-RACK Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Constructed from stainless steel metal
- Drainage holes
- Suitable for cleanroom use
- Maximum thickness of circuit board that can be accommodated in each slot is 2.5mm
- Dimensions (WxHxD): 277x100x10mm
Product Information
- :
- PCB Holder - Assembly
- :
- 10mm
- :
- 100mm
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.0194 (€27.08) | ( ) |
3+ | €21.0249 (€25.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.