You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED GU10 Up or Down Wall Light, Black -
CZ-25143-BLK
- Manufacturer:
- FORUM LIGHTING FORUM LIGHTING
- Manufacturer Part No:
- CZ-25143-BLK
- Order Code:
- LA06584
- Also Known As:
- GTIN UPC EAN: 5020024702938
Product Overview
- Polycarbonate construction
- Requires 1x 7W (maximum) LED GU10 bulb (not included)
- IP rating: IP44
- Dimensions (DxWxH): 80x80x120mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 230V
- :
- 120mm
- :
- 80mm
- :
- 80mm
- :
- -
- :
- Hardwired
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.9107 (€18.34) | ( ) |
3+ | €14.6727 (€18.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.