You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bianca Triple 6 Panel Post Lantern, Black -
CZ-25149-BLK
- Manufacturer:
- FORUM LIGHTING FORUM LIGHTING
- Manufacturer Part No:
- CZ-25149-BLK
- Order Code:
- LA06590
- Also Known As:
- GTIN UPC EAN: 5020024605840
- Technical Datasheet:
- CZ-25149-BLK Datasheet
Product Range Selector (Bianca Light Series)
See all from this product rangeProduct Overview
- Polycarbonate and glass construction
- Requires 1x E27 60W (maximum) GLS bulb (not included)
- IP rating: IP44
- Dimensions (LxØ): 2200x580mm
Product Information
- :
- Garden Light
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 230V
- :
- -
- :
- 580mm
- :
- -
- :
- Bianca Light Series
- :
- Hardwired
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €117.1912 (€144.15) | ( ) |
3+ | €114.6684 (€141.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.