You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Chrome IP65 Fire Rated Showerlight -
ELA-27467-BCHR
- Manufacturer:
- FORUM LIGHTING FORUM LIGHTING
- Manufacturer Part No:
- ELA-27467-BCHR
- Order Code:
- LA06614
- Also Known As:
- GTIN UPC EAN: 5020024513916
- Technical Datasheet:
- ELA-27467-BCHR Datasheet
Product Range Selector (IP65 Fire Rated Showerlights)
See all from this product rangeProduct Overview
- Suitable for 30, 60 and 90 minute fire resistant standard ceiling constructions
- Protection against electric shocks: Class I (Earthed)
- Material: Die cast steel
- PTFE Cable
- Lamp type: GU10 maximum 50W Halogen or LED equivalent (Not included)
- Dimensions (HxØ): 108x80mm
- Cut-out Ø: 70mm
- IP rating: IP65
Product Information
- :
- IP65 Fire Rated Showerlights
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.1295 (€7.54) | ( ) |
5+ | €5.7385 (€7.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.