You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Elara Single Wall spotlight - Black Nickel -
INL-740000-SNIC
- Manufacturer:
- FORUM LIGHTING FORUM LIGHTING
- Manufacturer Part No:
- INL-740000-SNIC
- Order Code:
- LA06642
- Also Known As:
- GTIN UPC EAN: 5020024703041
Product Overview
- Lamp Holder: GU10
- Requires 1x up to a maximum of 35W Halogen GU10 bulbs (included)
- Integrated On/Off switch
- Voltage: 220 - 240Vac
- IP rating: IP20
- Dimensions (HxWxD): 110x120x80mm
Product Information
- :
- Wall Lights, Indoor
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.433 (€21.44) | ( ) |
5+ | €16.8363 (€20.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.