You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W G95 Vintage LED Filament Bulb, ES, Clear, Dimmable -
INL-G95-LED-ES-CLR
- Manufacturer:
- FORUM LIGHTING FORUM LIGHTING
- Manufacturer Part No:
- INL-G95-LED-ES-CLR
- Order Code:
- LP10113
- Also Known As:
- GTIN UPC EAN: 5020024000928
- Technical Datasheet:
- INL-G95-LED-ES-CLR Datasheet
Product Overview
- Filament lamp with the benefits of long lasting LED technology
- Save on energy costs compared with traditional light bulbs
- Compatible with existing fixtures with an E27 or holder
- Dimmable, globe-shaped lamp
Product Information
- :
- Filament Globe
- :
- E27 / ES
- :
- Warm White
- :
- 2200K
- :
- Dimmable
- :
- -
- :
- -
- :
- 500lm
- :
- 6W
- :
- 240V
- :
- A+
- :
- 140mm
- :
- 95mm
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.1146 (€13.67) | ( ) |
5+ | €10.7457 (€13.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.