You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zinc Leto GU10 Garden Spike Spotlight, Stainless Steel -
ZN-29180-SST
- Manufacturer:
- FORUM LIGHTING FORUM LIGHTING
- Manufacturer Part No:
- ZN-29180-SST
- Order Code:
- LA06573
- Also Known As:
- GTIN UPC EAN: 5020024605949
Product Overview
- Light Source: GU10
- Suitable for mounting on walls (supplied with circular fixing plate) or on the ground
- Requires 1x GU10 bulbs, up to a maximum of 35W Halogen (not included)
- Rating: IP44
- Dimensions (HxØ): 280x60mm
- 28cm 3-core mains cable attached
- Voltage: 220 - 240Vac
Product Information
- :
- Garden Spike Lighting
- :
- Mains
- :
- Outdoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 230V
- :
- 280mm
- :
- 60mm
- :
- -
- :
- Hardwired
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.3098 (€20.06) | ( ) |
5+ | €15.8418 (€19.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.