You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
North XL ATX Tower Case with Tempered Glass Panel, Charcoal Black -
FD-C-NOR1X-02
- Manufacturer:
- FRACTAL DESIGN FRACTAL DESIGN
- Manufacturer Part No:
- FD-C-NOR1X-02
- Order Code:
- CS38353
- Product Range
- Fractal Design North PC Cases
- Also Known As:
- GTIN UPC EAN: 7340172706540
- Technical Datasheet:
- FD-C-NOR1X-02 Datasheet
Product Range Selector (Fractal Design North PC Cases)
See all from this product rangeProduct Overview
- Modern midi ATX tower case with generous interior space and tempered glass side panel
- Compatible with E-ATX, ATX, Micro ATX and Mini ITX motherboards
- Provides space for up to 7x 120mm or 6x 140mm cooling fans (3x 140mm Aspect PWM fans included)
- Supports 3x 120/140mm front fans, 3x120mm or 2x 140mm top, and 1x 120/140mm rear
- Natural ventilation through open front with integrated mesh
- Up to 420/360mm space for front radiator, 280/360mm for top or 120/140mm for rear (check manual for details of clearance space)
- Supports video cards up to 413mm in length (with front fan mounted) or 380mm with 420mm front radiator installed
- Supports CPU cooler up to 185mm max. height
- Provides 2x dedicated 2.5" drive mounts and 2x combined 2.5/3.5" drive mounts (2 included)
- Internal cable management system with 29mm depth, includes routing grommets and velcro straps
- 1x USB 3.1 Gen 2 Type-C, 2x USB 3.0, 1x USB 2.0, HD audio & microphone ports
- 7x Full size expansion slots
- Integrated tab provides quick and easy access
- Front panel and PSU dust filters help to maintain a dust-free interior
- Dimensions (HxWxD): 509x240x503mm
- 2 Year manufacturer warranty
Product Information
- :
- ATX, Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- Fractal Design North PC Cases
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €143.8377 (€176.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























