You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interface Bridges, USB to UART, 3.3V, 5.25V, SSOP, 28 Pins, -40 Degrees C -
FT232RNL-REEL
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT232RNL-REEL
- Order Code:
- SC20549
- Product Range
- -
- Technical Datasheet:
- FT232RNL-REEL Datasheet
Product Overview
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip- no USB-specific firmware programming required
- UART with 4 GPIO pins and full speed (12Mbps) USB speed
- Fully assisted hardware or X-On / X-Off software handshaking
- Data transfer rates of 3MBaud
- In-built support for event characters and line break condition
- New USB FTDIChip-ID™ feature and new configurable CBUS I/O pins
- Transmit and receive LED drive signals, adjustable receive buffer timeout
- 1.8V to 5V I/O voltage
- 28 Pin SSOP package, extended operating temperature range from -40°C to 85°C
Product Information
- :
- USB to UART
- :
- 3.3V
- :
- 5.25V
- :
- SSOP
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.446 (€5.47) | ( ) |
10+ | €4.0482 (€4.98) | ( ) |
50+ | €3.6738 (€4.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.