You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to UART, SMD, QFN32, 232 -
FT232RQ
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT232RQ
- Order Code:
- SC10146
- Technical Datasheet:
- FT232RQ Datasheet
Product Overview
- 128 byte receive buffer and 256 byte transmit buffer
- Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
- True 5V/3.3V/2.8V/1.8V CMOS drive output and TTL input
Applications
Communications & Networking, Consumer Electronics, Multimedia, Portable Devices
Product Information
- :
- USB to UART
- :
- 1.8V
- :
- 5.25V
- :
- QFN
- :
- 32Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0599 (€4.99) | ( ) |
10+ | €3.6036 (€4.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.