You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interface Bridges, USB to UART, MPSSE, 1.62 V, 1.98 V, VQFN, 56 Pins, -40 Degrees C -
FT4232H-56Q-REEL
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT4232H-56Q-REEL
- Order Code:
- SC20471
- Product Range
- -
- Technical Datasheet:
- FT4232H-56Q-REEL Datasheet
Product Overview
- Independent Baud rate generators, adjustable receive buffer timeout
- Support for USB suspend and resume conditions via PWREN#, SUSPEND# and RI# pins
- Fully assisted hardware or X-On / X-Off software handshaking
- UART Interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity
- Auto-transmit enable control for RS485 serial applications using TXDEN pin
- Low operating and USB suspend current, configurable I/O drive strength and slew rate
- Supports bus powered, self-powered and high power bus powered USB configurations
- UHCI/OHCI/EHCI host controller compatible, USB Bulk data transfer mode
- Dedicated Windows DLLs available for USB to JTAG, USB to SPI, and USB to I²C applications
- 56 pin VQFN package, ambient operating temperature range from -40°C to 85°C
Product Information
- :
- USB to UART, MPSSE
- :
- 1.62V
- :
- 1.98V
- :
- VQFN
- :
- 56Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8383 (€7.18) | ( ) |
10+ | €5.733 (€7.05) | ( ) |
50+ | €5.4522 (€6.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.