You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable, USB / TTL, Serial Converter, Wire-End, 3V3 -
TTL-232R-3V3-WE
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- TTL-232R-3V3-WE
- Order Code:
- SC10154
- Product Range
- -
- Technical Datasheet:
- TTL-232R-3V3-WE Datasheet
Product Overview
- Cable length of 1.8m (6feet)
- UHCI/OHCI/EHCI host controller compatible
- Diameter of 5mm
- 24AWG, 2 core and spiral cable
- Data transfer rates from 300baud to 3Mbaud at TTL levels
- Connect directly to a microcontroller UART or I/O pins
- Low USB bandwidth consumption
- FCC and CE compliant
- Support for FT232R FTDIChip-ID feature for improved security
- Operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Industrial, Industrial, Security, Automotive
Product Information
- :
- USB to 3.3V TTL Converter
- :
- 3Mbaud
- :
- Free / Stripped End
- :
- FT232R
- :
- 1.8m
- :
- 5.9ft
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.4998 (€30.13) | ( ) |
5+ | €22.7448 (€27.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.