You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable, USB to TTL Level, Serial Converter -
TTL-232R-3V3
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- TTL-232R-3V3
- Order Code:
- SC10142
- Product Range
- -
- Technical Datasheet:
- TTL-232R-3V3 Datasheet
Product Overview
- USB side of the cable is USB powered and USB 2.0 full speed compatible
- 1.8m long and supports a data transfer rate up to 3Mbaud
- Require USB drivers
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled by the electronics in the cable USB
- Connect directly to a microcontroller UART or I/O pins
- Internal EEPROM with user writeable area
- 3.3V output allows external logic to be powered from the USB port
- Low USB bandwidth consumption
Applications
Communications & Networking, Industrial, Wireless, Sensing & Instrumentation
Product Information
- :
- USB to 3.3V TTL Converter
- :
- 3Mbaud
- :
- SIP 6 Pin
- :
- FT232R
- :
- 1.8m
- :
- 5.9ft
- :
- -
Technical Documents (1)
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5624 (€24.06) | ( ) |
5+ | €18.603 (€22.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.