You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable, USB / TTL, Serial Converter, 3.5mm Jack -
TTL-232R-AJ
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- TTL-232R-AJ
- Order Code:
- SC10151
- Product Range
- -
- Technical Datasheet:
- TTL-232R-AJ Datasheet
Product Overview
- Supports a data transfer rate up to 3Mbaud
- Used to create a security or password protected file transfer access using the cable
- USB to UART cable with +3.3V TTL level UART signals
Applications
Industrial, Audio
Product Information
- :
- USB to UART Converter
- :
- 3Mbaud
- :
- 3.5mm Audio Jack
- :
- FT232R
- :
- 1.8m
- :
- 5.9ft
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.977 (€28.26) | ( ) |
| 5+ | €21.5625 (€26.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























