You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable, TTL / USB Converter, Wire-End, 1V8, 1.8m - 

TTL-232RG-VREG1V8-WE

TTL-232RG-VREG1V8-WE - Cable, TTL / USB Converter, Wire-End, 1V8, 1.8m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
TTL-232RG-VREG1V8-WE
Order Code:
SC14078
Product Range
-
See all Technical Docs

Product Overview

The TTL-232RG-VREG1V8-WE is an USB to UART cable with +1.8V TTL level UART signals incorporating FT232RQ USB to serial UART interface IC which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a logic level serial interface to USB. It contains a small internal electronic circuit board, utilising the FT232R, which is encapsulated into the USB connector end of cable. The other end of cable is wire ended. The cables can be used for TTL or interface logic over a range to voltage levels. The USB side of the cable is USB powered and is USB 2.0 full speed compatible. The cable is 1.8m long and supports a data transfer rate up to 3Mbaud. It supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the cable. This cables require USB drivers, which are used to make the FT232R in the cable appear as a virtual COM port.
  • Maximum output of 100mA on VCC
  • USB 2.0 (12Mb/s) full speed compatible
  • Connect directly to a microcontroller UART or I/O pins
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
  • Internal EEPROM with user writeable area
  • UHCI/OHCI/EHCI host controller compatible
  • Voltage output power allows external logic to be powered from the USB port
  • Entire USB protocol handled by the electronics in the cable USB
  • Six way outputs provide Tx, Rx, RTS#, CTS#, VCC and GND
  • Low USB bandwidth consumption

Applications

Communications & Networking, Sensing & Instrumentation, Industrial, Security, Automotive

Product Information


:
USB to 1.8V TTL Converter

:
3Mbaud

:
USB Type A to Free End

:
FT232R

:
1.8m

:
5.9ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€22.494 ( €27.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.494 (€27.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €21.298 (€26.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --