You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Breakout Module based on FT200XD USB to I2C Interface IC - Socket Pin Connection -
UMFT200XD-01
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- UMFT200XD-01
- Order Code:
- SC14091
- Product Range
- -
- Technical Datasheet:
- UMFT200XD-01 Datasheet
Product Overview
- I2C interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant
- USB to I2C with four control bus lines
- 3.3V power out limited to 50mA and 5V with as safety fuse
- I2C signals available via 8 pin female connector
Product Information
- :
- USB to I2C Breakout Module
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.638 (€14.31) | ( ) |
| 10+ | €11.0975 (€13.65) | ( ) |
| 50+ | €10.879 (€13.38) | ( ) |
| 100+ | €10.7065 (€13.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























