You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Evaluation Board, FT601 16Bit FIFO-USB Bridge -
UMFT601A
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- UMFT601A
- Order Code:
- SC14127
- Product Range
- -
- Technical Datasheet:
- UMFT601A Datasheet
Product Overview
- 32-Bit FIFO bus, HSMC connector
- Support for USB3.0 SuperSpeed (5Gbps), USB high speed (480Mbps), USB2.0 full speed (12Mbps) transfer
- 4 IN channels and 4 OUT channels on FIFO bus connectivity
- Supports multi voltage I/O: 1.8V, 2.5V and 3.3V
- High speed connector for FIFO bus : FMC or HSMC
- FMC Connector is compatible with most Xilinx FPGA reference design boards
- HSMC compatible with most Altera FPGA reference design boards
- Multi powered options: external DC powered, BUS powered, FMC/HSMC powered
- Hardware Reset and Remote Wake Up
- Micro-USB3.0 receptacle
Footnotes
Product Information
- :
- Interface
- :
- FIFO to USB
- :
- FTDI
- :
- FT601
- :
- -
- :
- Eval Board FT601
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €53.7625 (€66.13) | ( ) |
| 5+ | €51.98 (€63.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























