You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable, USB / RS485, Serial Converter, PCB - 

USB-RS485-PCBA

USB-RS485-PCBA - Cable, USB / RS485, Serial Converter, PCB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
USB-RS485-PCBA
Order Code:
SC10162
Product Range
-
Technical Datasheet:
USB-RS485-PCBA   Datasheet
See all Technical Docs

Product Overview

The USB-RS485-PCBA from FTDI is a USB to RS485 level serial UART converter PCB. It incorporate FT232RQ USB to serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS485 interface to USB. USB-RS485-PCBA contains a small internal electronic circuit board, utilizing the FT232R plus a USB type A connector. The integrated electronics also include an RS485 transceiver plus Tx and Rx LEDs which give a visual indication of UART traffic. Each PCB supports a data transfer rate up to 3Mbaud and supports the FTDIChip-ID with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. The USB-RS485-PCBA requires USB drivers which are used to make the FT232R on the PCB appear as a virtual COM port (VCP) and allows user to communicate with the USB interface via a standard PC serial emulation port.
  • Entire USB protocol handled by the electronics on the PCB
  • EIA/TIA-485 interface with low power requirements
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
  • Internal EEPROM with user writeable area
  • PCB is USB powered, no external supply required
  • X-on/X-off software handshaking
  • Low USB bandwidth consumption
  • UHCI/OHCI/EHCI host controller compatible
  • USB 2.0 full speed compatible
  • ESD protection for RS485 I/O's

Applications

Communications & Networking, Sensing & Instrumentation, Industrial, Security, Automotive

Product Information


:
USB

:
RS-485

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 25/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€35.8455 ( €44.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €35.8455 (€44.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €34.04 (€41.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --