You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to RS232 Adaptor Cable with 2m Length -
UT232R-200
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- UT232R-200
- Order Code:
- SC14080
- Product Range
- -
- Technical Datasheet:
- UT232R-200 Datasheet
Product Overview
- The Cable incorporates a standard USB-A
- The connector moulding also includes thumb screws for locking the DB9
Applications
Communications & Networking
Footnotes
Product Information
- :
- USB to RS232 Converter
- :
- 1Mbaud
- :
- D Sub 9 Position Plug
- :
- FT232R
- :
- 2m
- :
- 6.6ft
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.863 (€55.18) | ( ) |
10+ | €42.0903 (€51.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.