You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to RS232 Adaptor Cable with 5m length -
UT232R-500
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- UT232R-500
- Order Code:
- SC14081
- Product Range
- -
- Technical Datasheet:
- UT232R-500 Datasheet
Product Overview
- The Cable incorporates a standard USB-A
- The connector moulding also includes thumb screws for locking the DB9
Applications
Communications & Networking
Footnotes
Product Information
- :
- USB to RS232 Converter
- :
- 1Mbaud
- :
- D Sub 9 Position Plug
- :
- FT232R
- :
- 5m
- :
- 16.4ft
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.2077 (€56.84) | ( ) |
10+ | €43.5778 (€53.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.