You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rack Mount Power Conditioner -
PL-PRO DMC E
- Manufacturer:
- FURMAN FURMAN
- Manufacturer Part No:
- PL-PRO DMC E
- Order Code:
- DP30622
- Product Range
- CLASSIC Series
- Also Known As:
- GTIN UPC EAN: 0654061028116
- Technical Datasheet:
- PL-PRO DMC E Datasheet
Product Range Selector (CLASSIC Series)
See all from this product rangeProduct Overview
- Captive 3/12 AWG, 10ft black cord with NEMA 20 plug
- Two multi-LED dimmable lamps
- Operating voltage range from 90 to 139VAC
- Overvoltage shutdown of 140VAC nominal
- 1nsec response time
- 6500A maximum surge current
- Spike clamping voltage of 188VAC peak at 3000A
- 12W power consumption
- Dimension is 19" W x 10.5" D x 1.75" H
Footnotes
Warnings
Product Information
- :
- 11Outlets
- :
- 230V
- :
- 16A
- :
- 266.7mm
- :
- 482.6mm
- :
- 2.5m
- :
- 10.5"
- :
- 19"
- :
- 8.2ft
- :
- CLASSIC Series
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €654.50 (€805.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.