You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G200 RGB Stereo Gaming Headset with Microphone, Black -
G200
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- G200
- Order Code:
- CS32359
- Also Known As:
- GTIN UPC EAN: 6931858790543
- Technical Datasheet:
- G200 Datasheet
Product Overview
- Stylish design with seven LED colours
- Sleek design with minimalist microphone that won't distract you or get in the way
- Soft ear cushions for long term comfort
- 2x 3.5mm & USB connection
- Audio adaptor included for connection to mobile phones
- Mic. impedance 200ohm (dynamic)
Contents
Headset and jack adaptor
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- -
- :
- 2 x 3.5mm Stereo Plugs & USB Plug
- :
- 2.2m
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.5383 (€21.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.