You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gamma 500 Rainbow aRGB CPU Cooler -
GAMMA 500-ARGB
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GAMMA 500-ARGB
- Order Code:
- CS37966
- Product Range
- GameMax Gamma
- Also Known As:
- GTIN UPC EAN: 6931858790673
Product Range Selector (GameMax Gamma)
See all from this product rangeProduct Overview
- All-in-one CPU cooler with 120mm aRGB LED silent fan
- aRGB Software control for motherboards that support RGB lighting
- Compatible with RGB Mystic Light to synchronise LED lighting from other supported peripherals
- Includes wire controller for manual LED control
- Aluminium heatsink with 5 copper heat pipes and direct contact design to ensure efficient heat transfer
- Anti-vibration rubber pad reduces noise for quieter operation
- High performance rifle bearing
- Universal bracket mounting is compatible with Intel & AMD CPUs with up to 187W TDP
- Compatible with Intel Socket LGA775 / LGA115X / LGA1150 / LGA1151 / LGA1155 / LGA1156 / LGA1200
- Compatible with AMD Socket AM2 / AM2+ / AM3 / AM3+ / AM4 / FM1 / FM2 / 754 / 939 / 940
- Fan Speed: 1000-1800rpm
- Max Air Flow: 51.18CFM
Product Information
- :
- -
- :
- 153mm
- :
- 126mm
- :
- 80mm
- :
- 51.18CFM
- :
- 26.3dBA
- :
- -
- :
- Aluminium
- :
- 6.02"
- :
- 4.96"
- :
- 3.15"
- :
- GameMax Gamma
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €20.905 (€25.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























