You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
450W TFX PSU, 80+ Gold -
GMX-GT-450G
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-GT-450G
- Order Code:
- CS36656
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6931858724074
Product Overview
- 80 Plus Gold certified, typically providing 91% efficiency at 50% load
- Outputs: 3x SATA, 1x 4-pin Molex, 1x 6+2-pin PCI-Ex
- 20+4-pin motherboard and 4+4-pin 12V power connectors
- 80mm Low noise black cooling fan with temperature control speed circuit
- Single 12V rail for stable & reliable output
- Multiple safety systems to protect hardware against electrical damage
- 2 Year manufacturer warranty
Product Information
- :
- ITE
- :
- 5Outputs
- :
- 450W
- :
- 3.3V
- :
- 12A
- :
- 5V
- :
- 12A
- :
- 12V
- :
- 37.5A
- :
- -12V
- :
- 300mA
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €54.2061 (€66.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























