You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultimate ARGB 3-in-1 Lighting Kit with Fans, Hub & LED Strip -
GMX HUB KIT
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX HUB KIT
- Order Code:
- CS33184
- Also Known As:
- GTIN UPC EAN: 5055492408457
Product Overview
- 12cm Velocity fans with Dual ring design and 24 LEDs for increased brightness
- Anti-vibration mounting pads provide extra protection and ensure reduced noise
- PWM controlled fan speed from 500 to 1500rpm ±10%
- Air flow: 94.8CFM
- Noise level: 23.8dBA
- Powered by 3-pin power or Molex connection
- Viper LED lighting strip utilises 15x 5050 LEDs to enable incredible lighting options when combined with the control hub
- Easy LED strip installation with included magnets and adhesive tape
- Controller supports up to six system cooling fans (3-pin/4-pin)
- AURA connectivity; sync and control fans with a compatible motherboard
- Manual control with the included wireless controller
- Simple, screwless hub installation with included sticky pad
- Control Hub Connections: 6x 3/4-pin fan, 6x 3-pin ARGB LED output, 2-pin reset switch, ARGB motherboard/PWM, 4-pin SATA power
- Control Hub Dimensions (HxWxD): 15x95x56mm
Contents
3x Velocity fan, 1x LED strip, control hub and RF remote
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.316 (€42.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.