You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Infinity 120mm Dual Ring aRGB Cooling Fan, Black - 

GMX-INFINITY-FNB

GMX-INFINITY-FNB - Infinity 120mm Dual Ring aRGB Cooling Fan, Black
GMX-INFINITY-FNB - Infinity 120mm Dual Ring aRGB Cooling Fan, Black
GMX-INFINITY-FNB - Infinity 120mm Dual Ring aRGB Cooling Fan, Black
GMX-INFINITY-FNB - Infinity 120mm Dual Ring aRGB Cooling Fan, Black
GMX-INFINITY-FNB - Infinity 120mm Dual Ring aRGB Cooling Fan, Black
GMX-INFINITY-FNB - Infinity 120mm Dual Ring aRGB Cooling Fan, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GAMEMAX GAMEMAX
Manufacturer Part No:
GMX-INFINITY-FNB
Order Code:
CS36661
Product Range
Gamemax Infinity
Also Known As:
GTIN UPC EAN: 6931858791243

Product Range Selector (Gamemax Infinity)

See all from this product range

Product Overview

The Gamemax Infinity is a next generation PC case fan that delivers effective cooling with low noise operation. The dual ring design is fitted with 24 individually controlled aRGB LEDs with a unique infinity mirror that creates a stunning multi-layer lighting display for your gaming system. Easily customise your LED effect with support for popular motherboard software such as AURA Sync and Mystic Light.
  • Sync & customise lighting effects with compatible motherboard software
  • Supports AURA Sync, Mystic Light, Fusion 2.0 RGB & ASRock lighting systems
  • 120mm Nine blade fan with semi-opaque finish
  • Industrial grade PBT construction ensures a long service life
  • Rifle bearing motor for extended fan life
  • Four rubber anti-vibration pads
  • Fan speed: 1200rpm ±10%
  • Max Air flow: 47CFM ±10%
  • Max Noise level: 30dBA
  • Connectors: 3-pin (addressable) AURA, 3-pin (addressable) AURA Male link connector, 3-pin power
  • Dimensions (HxWxD): 120x120x25mm

Product Information


:
120mm

:
Gamemax Infinity

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6931858791243

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€6.4022 ( €7.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.4022 (€7.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --