You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pulse Pro RGB Wired Gaming Mouse, Black -
GMX-MS-PULSE-PRO
New- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-MS-PULSE-PRO
- Order Code:
- CS38831
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492416001
Product Overview
- Simple and stylish wired gaming mouse
- Designed for accuracy and control with a max dpi setting of 12,800
- Six pre-set dpi settings: 1200 / 1600 / 2400 / 3200 / 6400 / 12800
- 8 Programmable buttons that can be fully customised
- Stunning RGB backlighting with 13 dynamic effects to personalise your hardware
- Free downloadable software for managing mouse settings and RGB lighting effects
- Maximum tracking speed up to 60ips
- 20G Maximum acceleration speed
- Durable design is built to last with MTBF of 10 million keystrokes
- Plug & play USB interface with 1.7m braided cable
- Dimensions (HxWxD): 41x74x129mm
Contents
Mouse and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Yes
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €9.4129 (€11.58) | ( ) |
| 10+ | €8.6897 (€10.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























