You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pulse Pro 4-in-1 PC Gaming Bundle, Keyboard & Mouse Combo Set with Headset -
GMX-PULSE-PRO
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-PULSE-PRO
- Order Code:
- CS37845
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492415080
Product Overview
- Gaming grade keyboard with rubber dome mechanism for satisfying feedback and detachable wrist rest
- 113 Key UK layout with 15 multimedia functions, 4 macro keys and dedicated volume knob
- Customisable dynamic RGB backlighting with six LED modes and ripple effect
- Optical gaming mouse with 8 programmable buttons
- Adjustable resolution up to 6400dpi / 12800dpi (max via software)
- Customisable RGB lighting with 13 effects
- USB interface for keyboard and mouse
- Powerful 5.1 stereo gaming headset with 50mm drivers for immersive sound
- Adjustable headband and foam-cushioned ear pads
- Stylish built-in LED lighting on both ear cups (powered by USB)
- 2x 3.5mm Headset audio connection (audio & mic.)
- Extra large cloth mousemat provides a comfortable surface that is suitable for all mouse types
- Rubberised anti-slip base for complete stability
- Mousemat dimensions (HxWxD): 4x800x300mm
- Plug & play installation, everything is ready to use straight from the box
- Dedicated software is available for the mouse to manage programmable buttons and LED settings
Contents
Headset, keyboard, mouse and mousemat
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €36.7885 (€45.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























