You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Strike Mechanical RGB Gaming Keyboard, Black -
GMX-STRIKE
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-STRIKE
- Order Code:
- CS32858
- Product Range
- GameMax Strike
- Also Known As:
- GTIN UPC EAN: 5055492408013
- Technical Datasheet:
- GMX-STRIKE Datasheet
Product Range Selector (GameMax Strike)
See all from this product rangeProduct Overview
- High performance Outemu Red switches with Anti-ghosting functionality
- Individual key RGB backlights with 7 static colours and 13 different lighting modes
- Ergonomic design with wrist rest to reduce strain during extended gameplay sessions
- 105 Key layout including 12 function keys with multimedia functions
- Durable key caps with unique double-shot moulding and curved grip
- Plug and play USB with 1.8m braided cable
- Supports Win XP/Vista/7/8/10, Linux and Mac OS X
- Dimensions (HxWxD): 41x439x134mm
Contents
Keyboard, wrist rest and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- GameMax Strike
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €33.925 (€41.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























