You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Razor Extreme 12cm aRGB Cooling Fan - 

GMXFANRAZOREXTREME

GMXFANRAZOREXTREME - Razor Extreme 12cm aRGB Cooling Fan
GMXFANRAZOREXTREME - Razor Extreme 12cm aRGB Cooling Fan
GMXFANRAZOREXTREME - Razor Extreme 12cm aRGB Cooling Fan
GMXFANRAZOREXTREME - Razor Extreme 12cm aRGB Cooling Fan
GMXFANRAZOREXTREME - Razor Extreme 12cm aRGB Cooling Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GAMEMAX GAMEMAX
Manufacturer Part No:
GMXFANRAZOREXTREME
Order Code:
CS36206
Also Known As:
GTIN UPC EAN: 5055492408822

Product Overview

Designed with gamers and system builders in mind, the Razor Extreme delivers impressive cooling performance for your CPU or chassis. The fan is equipped with dual-ring LED strips and 24 aRGB LEDs that provide vibrant and colourful lighting that will enhance any build. Easily access more colour and sync options with support for AURA Sync and Mystic Light systems.
  • High speed 120mm fan provides effective cooling with complete PWM control
  • Brighten up your gaming system with unique dual ring lighting
  • 24 LEDs and 11 semi transparent fan blades deliver stylish lighting effects
  • Compatible with AURA Sync & Mystic Light RGB lighting systems
  • Anti-vibration rubber mounting pads
  • Fan speed: 500-1200rpm ±10% (PWM)
  • Max Air flow: 60CFM
  • Max Noise level: 26dBA
  • Connectors: 3-pin (addressable) AURA, 3-pin (addressable) AURA Male link connector, 3-pin power
  • Dimensions (HxWxD): 120x120x25mm

Product Information


:
120mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492408822

1 In stock

Available until stock is exhausted

€6.187 ( €7.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.187 (€7.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --