You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GP-Series 650W Black PSU, 80+ Bronze -
GP-650V2
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GP-650V2
- Order Code:
- CS36462
- Also Known As:
- GTIN UPC EAN: 6931858724005
Product Range Selector (Gamemax GP-Series PSUs)
See all from this product rangeProduct Overview
- 80 Plus Bronze certified, providing up to 85% efficiency or higher
- Outputs: 5x SATA, 3x 4-pin Molex, 2x 6+2-pin PCI-Express
- Main 20+4-pin motherboard and dual 4+4-pin 12V power connectors
- Elegant, all-black design with matching cables for a professional finish
- Ultra silent 140mm cooling fan with smart thermal control
- Single +12V rail for high compatibility and high current output
- Comprehensive protection system to prevent hardware damage
- 2 Year manufacturer warranty
Contents
PSU, cable ties, screws and user guide
Product Information
- :
- -
- :
- 10Outputs
- :
- 650W
- :
- 3.3V
- :
- 18A
- :
- 5V
- :
- 18A
- :
- 12V
- :
- 44A
- :
- -12V
- :
- 500mA
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- Gamemax GP-Series PSUs
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.172 (€55.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.