You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGB-550 550W Modular RGB ATX PSU, 80+ Gold -
RGB-550
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- RGB-550
- Order Code:
- CS31500
- Also Known As:
- GTIN UPC EAN: 6931858766012
- Technical Datasheet:
- RGB-550 Datasheet
Product Range Selector (GameMax Modular RGB PSU)
See all from this product rangeProduct Overview
- 80 Plus Gold certified, up to 90% efficiency
- Outputs: 6x SATA, 3x 4-pin Molex, 1x 6+2-pin PCI-Ex
- Full modular output connector
- Extended 20+4-pin motherboard and 4+4-pin 12V power connectors ideal for high-end chassis
- Ultra silent 140mm fan and honeycomb ventilation design for optimal heat dissipation
- Single +12V rail provides stable output
- Active Power Factor rate up to 0.9
- Full range of protection functions
Contents
PSU and screws
Product Information
- :
- ITE
- :
- 10Outputs
- :
- 550W
- :
- 3.3V
- :
- 20A
- :
- 5V
- :
- 20A
- :
- 12V
- :
- 44A
- :
- -12V
- :
- 100VAC
- :
- 500mA
- :
- 100V AC to 240V AC
- :
- 240VAC
- :
- Fixed
- :
- GameMax Modular RGB PSU
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.0761 (€82.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.