You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Garden Seed Tray without Holes -
G130B
- Manufacturer:
- GARLAND GARLAND
- Manufacturer Part No:
- G130B
- Order Code:
- SI19927
- Product Range
- Garland - Seed Trays
- Also Known As:
- GTIN UPC EAN: 5031670002778
Product Range Selector (Garland - Seed Trays)
See all from this product rangeProduct Overview
- Rigid, long life, injection moulded tray
- Ideal gravel or water tray for small pots
- Without drainage holes
- Made from 100% recycled plastic
- Size (HxWxL): 6cm x 17cm x 23cm
Product Information
- :
- Garland - Seed Trays
Technical Documents (0)
Also Known As
72 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4161 (€1.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.