You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large High Dome Propagator with Holes -
G19
- Manufacturer:
- GARLAND GARLAND
- Manufacturer Part No:
- G19
- Order Code:
- SI19932
- Product Range
- Garland - Propagators
- Also Known As:
- GTIN UPC EAN: 5031670001870
Product Range Selector (Garland - Propagators)
See all from this product rangeProduct Overview
- A very popular sized unit using a standard seed tray as a base
- The base tray features 2 tier holes to facilitate base watering and allows free drainage
- The cover features the easy to adjust 'dial' ventilator
- Generous 6cm planting depth
- Injection moulded for added product life
- Made from 100% recycled plastic
- Size (HxWxL): 18cm x 23cm x 37.5cm
Product Information
- :
- Garland - Propagators
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched16 more will be available week commencing 29/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.2148 (€15.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.