You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XL High Dome Electric Propagator -
G206MO
- Manufacturer:
- GARLAND GARLAND
- Manufacturer Part No:
- G206MO
- Order Code:
- SI19939
- Product Range
- Garland - Electric Propagators
- Also Known As:
- GTIN UPC EAN: 5031670003898
Product Range Selector (Garland - Electric Propagators)
See all from this product rangeProduct Overview
- The XL High Dome electric propagator is an ideal unit for growing vegetables, flowers or herbs
- Whether raising seeds or rooting cuttings, this simple non thermostatic control unit provides the perfect low cost means to growing success
- Economical to run - 24W heated base ensures low operating costs while providing the compost with the temperature boost required for growing success
- Highly effective - The electric base provides warmth which aids fast germination and supports young plants development
- The crystal clear high top cover with adjustable vent enables the control of ideal humidity conditions
- Durable - All components are injection moulded in rigid plastic to give many years of repeat use
- Practical - The growing tray sits on top of the heated base and provides and ideal watering/drip tray in which to place seed trays and pots
- The crystal clear ventilated cover gives a full 15cm of height clearance suitable for accommodating well-developed young plants
- Easy to use - Full user instructions as well as Garland's '10 Easy Steps Guide' to seed raising and rooting cuttings are included
- Size (HxWxL): 26.5cm x 41cm x 59cm
Product Information
- :
- Garland - Electric Propagators
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.3354 (€48.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.