You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Watering/Gravel Tray with Capillary Matting -
W0082
- Manufacturer:
- GARLAND GARLAND
- Manufacturer Part No:
- W0082
- Order Code:
- SI19954
- Product Range
- Garland - Seed Trays
- Also Known As:
- GTIN UPC EAN: 5031670500823
Product Range Selector (Garland - Seed Trays)
See all from this product rangeProduct Overview
- Made from recycled and recyclable plastic
- Tray holds 1/2 Gallon of water
- Use with capillary matting to water plants whilst on holiday
- Grow like the professionals
- Size (HxWxL): 3cm x 31cm x 55cm
Product Information
- :
- Garland - Seed Trays
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.796 (€7.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.