You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240 Grit Abrasive Sanding Block -
GARRYFLEX BLOCK 240 GRIT
- Manufacturer:
- GARRYSON GARRYSON
- Manufacturer Part No:
- GARRYFLEX BLOCK 240 GRIT
- Order Code:
- TL23632
- Product Range
- -
- Technical Datasheet:
- GARRYFLEX BLOCK 240 GRIT Datasheet
Product Overview
- Specialist resilient rubber filled with hard abrasive grit
- Blocks can be cut to size to suit special applications
- Various effects can be obtained by using water, paraffin or solvent as a lubricant
- Grain is evenly distributed in block to give constant finish throughout the tool life
Product Information
- :
- Rubber
- :
- Brown
- :
- P240
- :
- 19mm
- :
- 50mm
- :
- 76mm
- :
- -
Technical Documents (1)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8913 (€8.48) | ( ) |
3+ | €6.318 (€7.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.