You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Prime Preset Torque Screwdriver, 0.2Nm - 1.5Nm - 

PRIME 150 FH

PRIME 150 FH - Prime Preset Torque Screwdriver, 0.2Nm - 1.5Nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEDORE GEDORE
Manufacturer Part No:
PRIME 150 FH
Order Code:
TL23526
Product Range
-
Also Known As:
065100
Technical Datasheet:
PRIME 150 FH   Datasheet
See all Technical Docs

Product Overview

The PRIME 150 FH is a 1/4-inch prime preset Torque Screwdriver suited to undoing fasteners due to its 1-way action as standard. It is ideal for one OFF applications due to its competitive pricing.
  • ±10% accuracy

Product Information


:
Screwdriver

:
1.8in-lb to 13in-lb

:
0.2N-m to 1.5N-m

:
6.35mm

:
0.25"

:
138mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

065100

19 In stock Need more?

???PF_PDP_RSP_SUP???

€50.0514 ( €61.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €50.0514 (€61.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €47.2549 (€58.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --