You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Air Duster, 400ml - Flammable -
CK-CAD-FL400-01
- Manufacturer:
- GEMBIRD GEMBIRD
- Manufacturer Part No:
- CK-CAD-FL400-01
- Order Code:
- SA04458
- Product Range
- Gembird - Power Air Duster
- Also Known As:
- GTIN UPC EAN: 8716309100588
- Technical Datasheet:
- CK-CAD-FL400-01 Datasheet
Product Range Selector (Gembird - Power Air Duster)
See all from this product rangeProduct Overview
- Easily cleans all hard to reach or sensitive places
- Extension tube for precision-dusting
- 100% Ozone safe
- Remove dust and dirt with a powerful blast of compressed air
- Very efficient for cleaning hard to reach places
- Danger. Extremely flammable aerosol. Pressurised container: May burst if heated
- Use only outdoors or in a well-ventilated area. Store in a well-ventilated place
- Don’t shake before use. Use only in an upright position
- Keep out of reach of children. Keep away from heat, hot surfaces, sparks, open flames and ignition sources. No smoking. Do not pierce or burn, even after use
- Protect from sunlight. Do not expose to temperatures exceeding 50°C
Warnings
Product Information
- :
- Gembird - Power Air Duster
- :
- Aerosol
- :
- 400ml
- :
- -
Technical Documents (2)
Also Known As
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.786 (€8.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.