You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB Hub, USB-A to 4x USB-A -
UHB-U2P4-04
- Manufacturer:
- GEMBIRD GEMBIRD
- Manufacturer Part No:
- UHB-U2P4-04
- Order Code:
- CS37130
- Also Known As:
- GTIN UPC EAN: 8716309117647
- Technical Datasheet:
- UHB-U2P4-04 Datasheet
Product Overview
- Compact and portable USB hub
- Provides four standard USB-A ports
- USB 2.0 transfer speeds up to 480Mb/s
- Convenient design with 150mm integrated cable
- Supports Windows 7/8/10
- Dimensions (HxWxD): 12x100x31mm
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
217 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.1425 (€7.56) | ( ) |
20+ | €5.5458 (€6.82) | ( ) |
100+ | €5.1948 (€6.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.