You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2000W 15" Active Bluetooth Loudspeaker with Stand - 

AS-2115BT-PK

AS-2115BT-PK - 2000W 15" Active Bluetooth Loudspeaker with Stand
AS-2115BT-PK - 2000W 15" Active Bluetooth Loudspeaker with Stand
AS-2115BT-PK - 2000W 15" Active Bluetooth Loudspeaker with Stand
AS-2115BT-PK - 2000W 15" Active Bluetooth Loudspeaker with Stand
AS-2115BT-PK - 2000W 15" Active Bluetooth Loudspeaker with Stand
AS-2115BT-PK - 2000W 15" Active Bluetooth Loudspeaker with Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEMINI GEMINI
Manufacturer Part No:
AS-2115BT-PK
Order Code:
LS06089
Product Range
AS-2115BT Series
Also Known As:
GTIN UPC EAN: 0747705007711

Product Range Selector (AS-2115BT Series)

See all from this product range

Product Overview

This lightweight, ultra-efficient powered speaker pack is designed for optimal performance, no matter where you take it. The Gemini AS-2115BT is a 2-way full-range PA speaker with room-filling sound in a compact durable enclosure. Its 15” low-frequency driver with a 2” voice coil and pure titanium 1” high-frequency compression driver provide the perfect combination of deep low and crystal-clear high frequencies. Built-in Media Player allows for MP3/WAV playback via USB and SD card as well as FM Radio. The AS-2115BT-PK comes with a Speaker Stand to elevate the speaker for optimal sound dispersion.
  • 2000 Watt Class AB amplifier, the AS-2115BT provides powerful, room-filling sound in a lightweight packag
  • Linear frequency response between 40hz to 20khz for clear, full-range sound
  • 15" low-frequency woofer with a 2" voice coil and piezo high-frequency compression driver deliver true and clear audio as it was meant to be heard
  • Portable PA system features 2 input channels with separate gain controls. Switchable Line/Mic XLR and ¼” inputs plus RCA and 1/8” AUX in.
  • Master high/low equalization controls allow you to dial the perfect sound. XLR mix output allows for connecting to additional speakers.
  • Rugged enough to withstand the harshest of show environments with the unit being housed in a super rugged ABS impact resistant nylon fiber cabinet
  • Stream audio from any Bluetooth® enabled device, whether it is a phone, tablet, or laptop
  • An ergonomic top handle for worry-free carrying and the speaker is both flyable and stand mountable allowing you to get the most out of the unit

Product Information


:
AS-2115BT Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0747705007711

4 In stock Need more?

???PF_PDP_RSP_SUP???

€219.4545 ( €269.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €219.4545 (€269.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --