You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DJ Media Console with Dual Decks USB/CD/MP3/BT - 

CDM-4000BT

CDM-4000BT - DJ Media Console with Dual Decks USB/CD/MP3/BT
CDM-4000BT - DJ Media Console with Dual Decks USB/CD/MP3/BT
CDM-4000BT - DJ Media Console with Dual Decks USB/CD/MP3/BT
CDM-4000BT - DJ Media Console with Dual Decks USB/CD/MP3/BT
CDM-4000BT - DJ Media Console with Dual Decks USB/CD/MP3/BT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEMINI GEMINI
Manufacturer Part No:
CDM-4000BT
Order Code:
DP36362
Product Range
-
Also Known As:
GTIN UPC EAN: 0747705007391

Product Overview

Gemini’s CDM-4000BT USB/CD Media Console is a powerful, cost-effective tool that provides easy-to-use track search and playback features across dual CD/USB decks. Combining practical functionality with the control of a central mixer section, the CDM-4000 offers a versatile, all-in-one solution for mobile DJ rigs, as well as bar and club installations. For flexible, hands-on control, the CDM-4000BT boasts two independent jog wheels that allow you to search through a track, bend the pitch or even scratch like a pro. Plus, a Pitch Control slider offers maximum control when beat matching, while a powerful Loop Section with Reloop enables you to take song-shaping creativity to the next level. And for maximum convenience, the CDM-4000BT is compatible with audio CDs, CD-Rs and MP3-CDs. Handy playback features like Single and Continuous play modes, along with Instant-start and other features provide an outstanding level of flexibility.
  • Audio CD, CD-R, and media player CD compatible
  • Blue-tooth Line input - play tracks from any device with a wireless transmitter
  • 2-band EQ with gain control
  • USB input for USB storage devices
  • Anti-shock using RAM buffer memory
  • Large blue-backlit LCD display
  • Three selectable jog modes: Scratch, search, and pitch bend
  • Fader-start capability
  • Instant start and cue with preview
  • Single and continuous play modes
  • Rubber jog wheels with finger grips
  • ¼” and 1/8” headphone output
  • XLR balanced outputs and ¼” mic input
  • Auxiliary inputs for line devices
  • Variable pitch control with +/- 12% range
  • 1x Seamless loop per side with reloop
  • Pitch bend via job wheel or buttons: ±16%
  • Rackmountable 19"
  • Frequency response: 20Hz to 20kHz
  • THD: 0.05%
  • SNR: 85dB
  • Channel separation: 85dB
  • Inputs: RCA, Line, Mic
  • Dimensions (HxWxD): 89x483x254mm
  • Weigth: 5.14kg

Applications

Audio, Business, Consumer Electronics, Domestic, Education, Music, DJ

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0747705007391

1 In stock Need more?

???PF_PDP_RSP_SUP???

€326.6172 ( €401.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €326.6172 (€401.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --