You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable PA System with Bluetooth, 15", 800W -
ES-15TOGO
Product Overview
- Delivers huge power in a backpack-sized speaker, this system is perfect for all types of venues
- 800W of peak power and premium 15" low-frequency woofer
- Far-reaching sound that's crystal clear even when you’re streaming music wirelessly
- Playback via Bluetooth, USB, or SD card
- Multiple connectivity options - XLR, 1/4" guitar input with VCV power, RCA inputs with EQ controls, and separate gains as well as mix output
- Powerful and rugged enough to be used for the most demanding performances
- Rechargeable battery enables play on a single charge for up to 8 hours
- Built-in wheels and an extendable handle make it perfectly portable
- Supplied with remote control (includes CR2025 battery), and 2x microphones (require 2x 9V, PP3 batteries, not supplied)
Warnings
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €272.025 (€334.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.