You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W RMS Portable PA System with Class D Built-in Amplifier -
ES-210MX-BLU
Product Overview
- High frequency driver: 1" titanium driver
- Low frequency driver: 10" woofer with 2" voice coil
- RMS 150W
- Peak power: 600W
- Combined unit dimensions: 315mm x 315mm x 490mm
- Weight: 20kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €257.7955 (€317.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.