You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Class D Bluetooth Loudspeaker, 15", 1kW - 

GD-115BT

GD-115BT - Class D Bluetooth Loudspeaker, 15", 1kW
GD-115BT - Class D Bluetooth Loudspeaker, 15", 1kW
GD-115BT - Class D Bluetooth Loudspeaker, 15", 1kW
GD-115BT - Class D Bluetooth Loudspeaker, 15", 1kW
GD-115BT - Class D Bluetooth Loudspeaker, 15", 1kW
GD-115BT - Class D Bluetooth Loudspeaker, 15", 1kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEMINI GEMINI
Manufacturer Part No:
GD-115BT
Order Code:
LS05963
Product Range
Gemini - GD Series

Product Range Selector (Gemini - GD Series)

See all from this product range

Product Overview

Active PA speaker with an integrated 3-channel mixer. Each channel has independent level controls and clip LED. Master level with bass and treble controls for adjusting EQ. Balanced XLR output and TWS link allow for the connection of additional speakers. High-efficiency Class-D amplifiers drive a hearty 15"-deep bass woofer with a high-temperature voice coil. Versatile enclosure allows different positioning - stand-mountable or tilt on edge for wedge monitor.
  • Connect and play from any Bluetooth device
  • Link with another GD Series speaker for TWS (True Wireless Stereo) pairing
  • High efficiency 1kW, Class D amplifier packs enormous sound with crystal clear highs and booming bass
  • Three separate channels with dedicated gain knobs and clip lights
  • Master volume and EQ with power and clip lights
  • Switchable Mic./Line 1/4" and XLR inputs, RCA, 1/8" AUX
  • Tough exterior with ergonomic top and side handles for easy transport
  • Built to withstand a variety of settings/environments
  • Elevate the GD-115BT on a speaker stand for optimal sound dispersion (stand not supplied)

Product Information


:
-

:
-

:
685mm

:
440mm

:
355mm

:
Gemini - GD Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€238.00 ( €292.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €238.00 (€292.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --