You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Guitar System -
GMU-G100
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- GMU-G100
- Order Code:
- MP35744
- Product Range
- Gemini - GMU Series
Product Range Selector (Gemini - GMU Series)
See all from this product rangeProduct Overview
- Easily connect the wireless transmitter to the wireless receiver for an untethered audio connection
- Wireless range over 50m with a stable signal and no delay
- Both the transmitter and receiver include rechargeable Lithium batteries
- Conveniently charge via USB with the included cable
- Batteries provide hours of use on a single charge
- From live performance to live streaming, the GMU Wireless series will perform well in many applications and scenarios
- Whether in a professional environment or at home, the GMU-G100 offers the perfect solution for your wireless guitar and instrument needs
- Works with both active and passive guitars/basses
- Guitar transmitter automatically pairs, just connect the receiver to your audio device
- Change frequencies from the transmitter’s SET button
- Wide range of available UHF frequencies, you’ll have no trouble finding an interference-free channel to transmit audio (863-865MHz)
- Can support six pairs of devices working without interference as well as transmitting one signal to several receivers
Product Information
- :
- -
- :
- -
- :
- 20Hz
- :
- 18kHz
- :
- Gemini - GMU Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.8661 (€63.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.