You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Key Smart Wireless Midi Keyboard -
GPP-101 PIANOPRODIGY
New- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- GPP-101 PIANOPRODIGY
- Order Code:
- DP38498
- Product Range
- -
Product Overview
- Illuminate your learning path with vibrant keys that guide you
- Bluetooth Connectivity: Experience the freedom of playing without
- Grow your keyboard from 24 to 48 or 72 keys, adapting to your evolving musical skills
- Enjoy extended playtimes with a durable 3.7v 320mAh
- Easily connect to a power source or other devices with a modern USB-C port
- Ensures a stable, seamless connection for flawless MIDI data transmission
- App compatibility: Unlock a vast library of music and lessons with compatibility across popular music apps
- Number of keys: 24
- Polyphony: 9
- Lighting: 24 RGB Light up Piano keys
- MIDI Connectivity: USB MIDI
- Dimensions: 324mm x 144mm x 25mm
- Weight: 470 grams
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.7383 (€107.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.