You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Speaker with Party Lights, Microphone & Speaker Stand, 15", 2.2kW -
GSP-L2200PK
Product Overview
- Connect and play from any Bluetooth device
- Link with another GSP-2200 speaker for TWS (True Wireless Stereo) pairing
- Instantly pair with NFC enabled devices
- High-efficiency, 2.2kW Class AB bi-amplifier with a 15" low-frequency woofer with 3" voice coil and 1.35" tweeter
- Packs enormous sound with crystal clear highs and booming bass
- Three separate channels with dedicated gain knobs and clip lights
- Master volume and EQ with power and clip lights
- Switchable Mic./Line 1/4" & XLR inputs, RCA, 1/8" AUX
- Light up the party with the multi-mode, full-colour woofer lighting FX and watch the music dance to the beat
- Selectable modes and colours allow you to dial in the perfect vibe for your space
- Built tough with ergonomic top and side handles for easy transport
- Built to withstand a variety of settings/environments
- Elevate on the included speaker stand for optimal sound dispersion
- Built-in trolley handle and skateboard-style wheels for smooth, stable transport
Product Information
- :
- -
- :
- -
- :
- 528mm
- :
- 255mm
- :
- 360mm
- :
- -
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €260.0256 (€319.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.