You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Media Player with USB, 8" Screen -
MDJ-900
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- MDJ-900
- Order Code:
- DP37343
- Product Range
- Gemini - MDJ-x00 Series
Product Range Selector (Gemini - MDJ-x00 Series)
See all from this product rangeProduct Overview
- Flagship-quality USB media playback and control device
- Vibrant 8" full-colour screen displays a multitude of different information types
- MIDI mode converts your MDJ-900 into the ultimate platter controller, complete with on-screen deck info in Virtual DJ
- Up to 4 hot cues per track provide you with instantaneous access to those important parts of your music
- Built-in HP (high-pass)/LP (low-pass) filter provides you with unique mixing possibilities
- Adjustable platter tension and start/stop times let you dial in the feel that is absolutely perfect for you
- Multiple platter modes available - slip mode, reverse play, vinyl, stutter cue
- Smooth 100mm pitch fader with adjustable pitch ranges from 4 to 100
- Extensive auto-looping support includes 8x auto-loops, loop roll mode, and dividing or multiplying loop lengths
- Network linking opens up features such as library sharing and BPM sync between units
- 8" ultra-high-resolution capacitive touch platter with a centre display to ensure professional quality performance
Product Information
- :
- Gemini - MDJ-x00 Series
- :
- UK Type G
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €285.1875 (€350.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.