You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Weather Resistant Trolley Speaker, Blue -
MPA-2400BLU
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- MPA-2400BLU
- Order Code:
- LS06093
- Product Range
- Gemini - Rechargeable Weather Resistant Trolley Speakers
- Also Known As:
- GTIN UPC EAN: 0747705005861
Product Range Selector (Gemini - Rechargeable Weather Resistant Trolley Speakers)
See all from this product rangeProduct Overview
- IP rating: IPX4 (SPalshproof)
- Peak power: 240W
- Frequency response: 55Hz to 18kHz
- Sensitivity: 96dB (+/- 2dB 1W at 1M)
- Woofer: 10" High excursion with 1" voice coil
- Tweeter: 3" Full range
- Battery life: Up to 18 Hour
- Power 100V - 240V AC 50/60Hz
Product Information
- :
- Gemini - Rechargeable Weather Resistant Trolley Speakers
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €217.175 (€267.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.